LED-driver
Constante spanning
Constante stroomsterkte
(l x b x h) 244.2 x 68 x 38.3 mm
Aluminium
54 V/DC
8.9 A
8.9 A
115 V/AC
230 V/AC
I
Outdoor
PFC-schakeling
Instelbaar
Overbelastingsbescherming
Overspanning
IP65
Kabel, open einde
480.6 W
1 x
1 x
305 V/AC
90 V/AC
1
2.800 g
480.6 W (max)
Schakelend
68 mm
38.3 mm
244.2 mm
+90 °C
-40 °C
Ja
Certified by EU Garan
Datablad 1714188 MEAN WELL HLG-480H-54A LED-driver Constante spanning, Constante stroomsterkte 480.6 W 8.9 A 54 V/DC Outdoor, PFC-schakel
Gebruiksaanwijzingen en veiligheidsinformatie 1714188 MEAN WELL HLG-480H-54A LED-driver Constante spanning, Constante stroomsterkte 480.6 W 8.9 A 54 V/DC Outdoor, PFC-schakel
Garantievoorwaarden 1714188 MEAN WELL HLG-480H-54A LED-driver Constante spanning, Constante stroomsterkte 480.6 W 8.9 A 54 V/DC Outdoor, PFC-schakel