LED-driver
Constante spanning
Constante stroomsterkte
(l x b x h) 161.00 x 61.00 x 36.00 mm
42 V/DC
25.2 V/DC
2.15 A
2.15 A
115 V/AC
230 V/AC
II
Dimbaar
PFC-schakeling
Overbelastingsbescherming
IP67
Kabel, open einde
90 W
1 x
1 x
305 V/AC
90 V/AC
700.00 g
90 W (max)
Schakelend
61.00 mm
36.00 mm
161.00 mm
42 V/DC
2,15 A
Ja
Certified by EU Garan
Datablad 1293740 MEAN WELL LPF-90D-42 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 2.15 A 25.2 - 42 V/D
Gebruiksaanwijzingen en veiligheidsinformatie 1293740 MEAN WELL LPF-90D-42 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 2.15 A 25.2 - 42 V/D
Informatie 1293740 MEAN WELL LPF-90D-42 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 2.15 A 25.2 - 42 V/D
Garantievoorwaarden 1293740 MEAN WELL LPF-90D-42 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 2.15 A 25.2 - 42 V/D