LED-driver
Constante spanning
(l x b x h) 136.0 x 45.0 x 32.0 mm
12 V
12 V
CE.IEC.RCM.EAC.CCC.ENEC.EN.UKCA
5 A
5 A
II
Overbelastingsbescherming
Steekklem
60.0 W
1 x
5 A
305 V
100 V
390.0 g
60 W
60 tot 60.0 W
45.0 mm
32.0 mm
136.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datablad 3164331 MEAN WELL XLC-60-12 LED-driver Constante spanning 60.0 W 5 A 12 V Overbelastingsbescherming 1 stuk(s)
Datablad 3164331 MEAN WELL XLC-60-12 LED-driver Constante spanning 60.0 W 5 A 12 V Overbelastingsbescherming 1 stuk(s)
Gebruiksaanwijzingen en veiligheidsinformatie 3164331 MEAN WELL XLC-60-12 LED-driver Constante spanning 60.0 W 5 A 12 V Overbelastingsbescherming 1 stuk(s)
Garantievoorwaarden 3164331 MEAN WELL XLC-60-12 LED-driver Constante spanning 60.0 W 5 A 12 V Overbelastingsbescherming 1 stuk(s)