LED-driver
Constante spanning
0.35 A
(l x b x h) 136.0 x 45.0 x 32.0 mm
48 V
CE
1.25 A
1.25 A
II
PFC-schakeling
Steekklem
60.0 W
1 x
305 V
100 V
390.0 g
60.0 W (max)
45.0 mm
32.0 mm
136.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datablad 3164344 MEAN WELL XLC-60-48-B LED-driver Constante spanning 60.0 W 1.25 A 48 V PFC-schakeling 1 stuk(s)
Datablad 3164344 MEAN WELL XLC-60-48-B LED-driver Constante spanning 60.0 W 1.25 A 48 V PFC-schakeling 1 stuk(s)
Gebruiksaanwijzingen en veiligheidsinformatie 3164344 MEAN WELL XLC-60-48-B LED-driver Constante spanning 60.0 W 1.25 A 48 V PFC-schakeling 1 stuk(s)
Garantievoorwaarden 3164344 MEAN WELL XLC-60-48-B LED-driver Constante spanning 60.0 W 1.25 A 48 V PFC-schakeling 1 stuk(s)