

LED-inbouwlamp
LED
LED
Met bedieningsapparaat
Zwart
Metaal
n.v.t.
Ja
450 mm
II
45 mm
Other
1.50 mm²
Push-in clamp
Black
AC
FALSE
14-14 W
None
LED operating device current-controlled
90-100
40 mm
FALSE
FALSE
4
155 mm
1.50 mm
Steel
LED not exchangeable
150 mm
FALSE
FALSE
Direct
Symmetric
Other
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
1
FALSE
TRUE
TRUE
TRUE
FALSE
21-40° - Medium beam
58-64 mA
4000-4000 K
14 W
1100 lm
White
FALSE
FALSE
FALSE
Ending
50000 h
SDCM3
0.10
RG1
Other
25-25 °C
650 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
79 lm/W
FALSE
5.90
FALSE
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
110 mm
Powder coating
0.95
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2976886 RZB 641324.003.2.76 641324.003.2.76 LED-inbouwlamp LED LED Zwart