

LED-railspot
LED
Draaibaar
356°
90°
Staal
n.v.t.
I
57 mm
None
None
White
Powder coating
AC
FALSE
18-33 W
Electronic ballast
90-100
FALSE
FALSE
FALSE
569 mm
77 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
21-40° - Medium beam
FALSE
2700-2700 K
33 W
1950 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
1950-1950 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
75-82 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
109 lm/W
FALSE
FALSE
16.30
FALSE
FALSE
FALSE
40
24
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
FALSE
0.90
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2977818 RZB 742157.002.2.76 LED-railspot LED