

LED-inbouwlamp
LED
LED
Plat
Zwenkbaar
90°
Staal
n.v.t.
Ja
Ja
I
190 mm
None
None
1.50 mm²
Push-in clamp
White
Powder coating
AC
FALSE
35-68 W
Electronic ballast
80-89
FALSE
174 mm
FALSE
FALSE
5
597 mm
39 mm
LED not exchangeable
577.50 mm
Direct
Symmetric
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
2
TRUE
TRUE
FALSE
FALSE
> 80° - Extreme wide beam
FALSE
4000-4000 K
68 W
4900 lm
White
Swivelling
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
4900-4900 lm
Suitable for loop-through wiring
50000 h
SDCM3
RG1
Other
5-25 °C
850 °C - 30 s
146-159 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
140 lm/W
FALSE
FALSE
28
FALSE
FALSE
FALSE
28
16
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
TRUE
100 mm
0.95
Ja
Gebruiksaanwijzingen en veiligheidsinformatie 2978131 RZB 901735.002.1.76 901735.002.1.76 LED-inbouwlamp LED LED