

LED-inbouwlamp
n.v.t.
I
190 mm
None
None
1.50 mm²
Push-in clamp
White
Powder coating
AC
FALSE
35-68 W
LED operating device current-controlled
80-89
FALSE
174 mm
FALSE
FALSE
3
622 mm
39 mm
LED not exchangeable
602 mm
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
2
TRUE
TRUE
TRUE
FALSE
21-40° - Medium beam
FALSE
4000-4000 K
68 W
5600 lm
White
Swivelling
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5600-5600 lm
Suitable for loop-through wiring
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
146-159 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
160 lm/W
FALSE
FALSE
16.80
FALSE
FALSE
FALSE
18
11
80 %
10 %
FALSE
No
Positions
No
TRUE
TRUE
100 mm
0.90
Ja
Gebruiksaanwijzingen en veiligheidsinformatie 2978132 RZB 901736.002.1 901736.002.1 LED-inbouwlamp