

LED-inbouwlamp
n.v.t.
I
190 mm
None
None
1.50 mm²
Push-in clamp
White
Powder coating
AC
FALSE
32-62 W
LED operating device current-controlled
90-100
FALSE
174 mm
FALSE
FALSE
3
622 mm
39 mm
LED not exchangeable
602 mm
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
2
TRUE
TRUE
FALSE
FALSE
> 80° - Extreme wide beam
FALSE
2700-2700 K
62 W
4050 lm
White
Swivelling
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
4050-4050 lm
Suitable for loop-through wiring
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
133-145 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
127 lm/W
FALSE
FALSE
20.10
FALSE
FALSE
FALSE
18
11
80 %
10 %
FALSE
No
Positions
No
TRUE
TRUE
100 mm
0.90
Ja
Gebruiksaanwijzingen en veiligheidsinformatie 2978001 RZB 901737.002.2 901737.002.2 LED-inbouwlamp