LED-driver
Constante spanning
Constante stroomsterkte
(l x b x h) 148.00 x 40.00 x 32.00 mm
30 V/DC
16.5 V/DC
0.54 A
540 mA
115 V/AC
230 V/AC
II
Dimbaar
PFC-schakeling
Overbelastingsbescherming
IP30
Kabel, open einde
16.2 W
1 x
1 x
305 V/AC
90 V/AC
214.00 g
16.2 W (max)
Schakelend
40.00 mm
32.00 mm
148.00 mm
30 V=
0,54 A
Certified by EU Garan
Datablad 1293456 MEAN WELL LPF-16D-30 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 16.2 W 0.54 A 16.5 - 30 V
Gebruiksaanwijzingen en veiligheidsinformatie 1293456 MEAN WELL LPF-16D-30 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 16.2 W 0.54 A 16.5 - 30 V
Informatie 1293456 MEAN WELL LPF-16D-30 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 16.2 W 0.54 A 16.5 - 30 V
Garantievoorwaarden 1293456 MEAN WELL LPF-16D-30 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 16.2 W 0.54 A 16.5 - 30 V