LED-driver
Constante spanning
Constante stroomsterkte
(l x b x h) 161.00 x 61.00 x 36.00 mm
54 V/DC
32.4 V/DC
1.67 A
1.67 A
115 V/AC
230 V/AC
II
Dimbaar
PFC-schakeling
Overbelastingsbescherming
IP67
Kabel, open einde
90 W
1 x
1 x
305 V/AC
90 V/AC
700.00 g
90 W (max)
Schakelend
61.00 mm
36.00 mm
161.00 mm
54 V/DC
1,67 A
Ja
Certified by EU Garan
Datablad 1293749 MEAN WELL LPF-90D-54 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 1.67 A 32.4 - 54 V/D
Gebruiksaanwijzingen en veiligheidsinformatie 1293749 MEAN WELL LPF-90D-54 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 1.67 A 32.4 - 54 V/D
Informatie 1293749 MEAN WELL LPF-90D-54 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 1.67 A 32.4 - 54 V/D
Garantievoorwaarden 1293749 MEAN WELL LPF-90D-54 LED-driver, LED-transformator Constante spanning, Constante stroomsterkte 90 W 1.67 A 32.4 - 54 V/D