• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht

Siemens 3SU19000HH100AA0 Halogeenvrij M25 1 stuk(s)

1/3
Afbeelding vergelijkbaar
Schroefdraad (buiten)
M25
Kenmerken
Halogeenvrij
Inhoud
1 stuk(s)
Conform RoHS
Ja
Fabrikantnr.
3SU19000HH100AA0
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar di. 24 nov.

Aantal
Totaal (€ 22,99 / Stuk)
€ 22,99
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
Kenmerken

Halogeenvrij

Schroefdraad (buiten)

M25

Inhoud

1 stuk(s)

Conform RoHS

Ja

Fabrikantnr.

3SU19000HH100AA0

Type

3SU1900-0HH10-0AA0

Other

Other

UKCA

Ja

Documenten en downloads

Datablad

Datablad 2867839 Siemens 3SU19000HH100AA0 Halogeenvrij M25 1 stuk(s)

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2867839 Siemens 3SU19000HH100AA0 Halogeenvrij M25 1 stuk(s)

Omschrijving

metric screw connection M25 with hexagon nut for enclosure Metric cable gland as accessories for SIRIUS ACT pushbuttons and indicator lights.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist preventionis already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Comprehensive optional accessories (e.g. labels for safety and access protection, usage, housing accessories) available.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Vergelijkbare artikelen

(*Alle prijzen zijn excl. btw.)