• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht

ZyXEL NWA110AX-EU0102F NWA110AX-EU0102F Single WiFi-accesspoint 1 GBit/s 2.4 GHz, 5 GHz

1/11
EAN:
Fabrikantnummer:
Artikelnummer:
Niet beschikbaar


Technische specificaties

Soortnaam

WiFi-accesspoint

Type

NWA110AX-EU0102F

Verpakking

Single

Geschikt voor dual/tri-band

2,4 GHz of 5 GHz

WiFi-standaard

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

WiFi-frequentie

2.4 GHz

5 GHz

WiFi-snelheid 2.4 GHz

574 MBit/s

WiFi-snelheid (max.)

1 GBit/s

WiFi-snelheid 5 GHz

1.2 GBit/s

Soort antenne

geïntegreerd

LAN-overdrachtsnelheid

1000 MBit/s

Interfaces

Gigabit-LAN (1 Gbit/s)

Aantal LAN

1 x

WPS

Ja

Stroomvoorziening

werkt op het lichtnet

Breedte

180 mm

Hoogte

39 mm

Diepte

180 mm

Kleur (specifiek)

Wit

Max. omgevingstemperatuur

70 °C

Min. omgevingstemperatuur

-30 °C

Gewicht

453 g

UKCA

Ja

Documenten en downloads

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2751089 ZyXEL NWA110AX-EU0102F NWA110AX-EU0102F Single WiFi-accesspoint 1 GBit/s 2.4 GHz, 5 GHz

Omschrijving

Flexible and easy way to manage your access points. The NWA110AX series can be easily set up using Zyxel's NebulaFlex technology. You can set up and manage the NWA110AX series access points through our hassle-free Nebula cloud management platform with just a few clicks via the app or through a browser. With Nebula, you can also easily make changes to various access points via the central control panel, along with other Nebula-supported devices such as switches and firewalls. Additionally, the NWA110AX also supports a traditional standalone configuration and setup via the local web interface, allowing each device to be configured independently.

WiFi 6 (802.11ax) Dual-Radio (Dual 2x2 MU-MIMO) provides a maximum data transfer rate of 1775 Mbps.
- Supports standard PoE+ (802.3at)/external power adapter (included).
- Flexible device management, standalone or cloud mode.
- Supports NebulaFlex technology to switch between standalone and license-free Nebula cloud.
- Supports the latest WPA3 security protocol to provide a more secure internet access.

Being built on a second-generation WiFi 6 chipset, the access point can take advantage of the full range of the WiFi 6 standard, including uplink OFDMA and MU-MIMO, which are not found in earlier releases of WiFi 6 products (802.11ax).

The NWA110AX utilizes a business-grade chipset with powerful performance, powered by a quad-core Qualcomm 1GHz A53 CPU for consistently smooth delivery to wireless clients.

WiFi utilizes a technique called QAM (Quadrature Amplitude Modulation). WiFi 5 used 512-QAM, allowing the system to send eight bits at a time; WiFi 6 uses 1024-QAM, allowing ten bits to be sent simultaneously. This provides a 25% speed improvement!

With Zyxel's innovative design and commitment to 'RF First' for high performance and reliable connections, the design of the NWA110AX-AC series delivers better coverage and improved connection speeds for every client.

The NebulaFlex series APs can be part of the License-free Nebula Cloud management platform. Register your AP via the app or the portal (Nebula Control Center), and the device will automatically pair, configure itself, and start providing you with real-time control and information, anywhere and anytime.

Not ready for the cloud yet? No problem, the NWA110AX series offers a standalone mode, allowing you to perform any AP setup via the local user-friendly web interface and setup wizard. The wizard will quickly guide you through the initial setup and have you up and running within minutes.

Uitvoering

  • Maximale gegevensoverdrachtssnelheid: 1000 Mbit/s
  • maximale gegevensoverdrachtssnelheid (2,4 GHz): 575 Mbit/s
  • maximale gegevensoverdrachtssnelheid (5 GHz): 1200 Mbit/s
  • ondersteunde beveiligingsalgoritmen: WPA, WPA-PSK, WPA2, WPA2-Enterprise, WPA2
  • router protocol: IP
  • IPv4 & IPv6-functies: IPv4/IPv6 access control list (ACL)
  • AC ingangsspanning: 5 - 12 V
  • ingangsstroom: 1.5 A
  • stroomverbruik (standaardmodus): 17 W
  • plaatsing: Plafond, tafel, wand
  • Productkleur: Wit
  • certificering: FCC deel 15C FCC deel 15E ETSI en 300 328 en 301 893 LP0002 EMC FCC deel 15B en 301 489-1 en 301...
  • De teksten voor dit artikel zijn automatisch vertaald.

Wat voor soort WiFi Access Points zoekt u?

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven