LED
E27
16 W
1900 lm
120 W
Mat
300°
Peer
Warmwit
100 W -
2700 K
2700 K
Nee
15000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
142 mm
71 mm
1 stuk(s)
E (A - G)
16 kWh/1000h
(Ø x l) 71 mm x 142 mm
15.000 h
16 W
1900 lm
6
101 g
10 W - 19.9 W
+40 °C
-20 °C
80 Ra