
Totaal (€ 2.205,00 / Stuk)
€ 2.205,00
incl. btw
Gratis verzending*
Incl. 14 dagen retourrecht
Highlights & Details
SIRIUS soft starter 200-600 V 143 A, 24 V AC/DC spring-type terminals analog ...
- Nominale spanning: 200 V, 600 V
- Nominale stroom: 143 A
- Motorvermogen bij 230 V: 37 kW
Technische specificaties
- Aantal digitale ingangen: 1
- uitvoering van de motorbeveiliging: Elektronisch, activering bij thermische overbelasting
- van de motor bevestigingswijze: Schroefbevestiging
- bedrijfsfrequentie: 50/60 Hz
- isolatiespanning: 600 V
- beschermingsklasse: IP00
- uitvoering van de digitale uitgangen: 2 NO-contacten / 1 wisselcontact (CO)
- bouwgrootte van de softstarter: S6
- Soortnaam
Softstarter
- Motorvermogen bij 230 V
37 kW
- Motorvermogen bij 400 V
75 kW
- Nominale spanning
200 V
600 V
- Uitvoering
PRODUCTVARIANT: AC/DC 24 V.
- Fabrikantnr.
3RW50552AB05
- Nominale stroom
143 A
- Nominale stroom (afgerond)
143 A
- Type
3RW5055-2AB05
- Uitlooptijd
20 s
- Afm.
(b x h x d) 120 x 198 x 249 mm
- Aansluiting
Veerklem
- Breedte
120 mm
- Hoogte
198 mm
- Diepte
249 mm
- Max. temperatuur
+60 °C
- Min. temperatuur
-25 °C
Single direction
IP00
Adjustable
143 A
37 kW
75 kW
40 °C
TRUE
AC/DC
TRUE
FALSE
- UKCA
n.v.t.
Documenten en downloads
Datablad
Datablad 2262691 Siemens 3RW5055-2AB05 3RW50552AB05 Softstarter Motorvermogen bij 400 V 75 kW Motorvermogen bij 230 V 37 kW 200 V, 600 V
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 2262691 Siemens 3RW5055-2AB05 3RW50552AB05 Softstarter Motorvermogen bij 400 V 75 kW Motorvermogen bij 230 V 37 kW 200 V, 600 V
Omschrijving
SIRIUS soft starter 200-600 V 143 A, 24 V AC/DC Spring-loaded terminals Analog output Soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.
Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door.
The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12).
SIRIUS 3RW5 soft starters - As flexible as your tasks.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.
Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door.
The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12).
SIRIUS 3RW5 soft starters - As flexible as your tasks.
Wat voor soort Softstarters zoekt u?
Accessoires
(*Alle prijzen zijn excl. btw.)De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven






















