• Platform for Everything Technical
  • Reparatieservice
  • Groot assortiment
  • Retourrecht

Siemens 3SE52340QV401AE2 3SE5234-0QV40-1AE2 Veiligheidspositieschakelaar Gescheiden bediening 1 stuk(s)

1/3
Afbeelding vergelijkbaar
Datasheet (PDF)
EAN:
Fabrikantnummer:
Artikelnummer:
Leverbaar vr. 27 nov.

Aantal
Totaal (€ 104,99 / Stuk)
€ 104,99
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
Safety position switch, plastic encl., 31 mm, EN50047, 1 NO/1 NC, 5-pole

Extra services en acties

Technische specificaties

Soortnaam

Veiligheidspositieschakelaar

Aansluiting

M12-stekker

Actuator type

Gescheiden bediening

1x NO

Materiaal

Kunststof

Type

3SE5234-0QV40-1AE2

Inhoud

1 stuk(s)

Conform RoHS

Ja

Plastic

TRUE

Other

FALSE

None

Other

None

None

Cuboid

IP65

TRUE

2

None

None

4 A

4 A

0.55 A

3 A

31 mm

33 mm

118 mm

2

0

0

Roller cam straight

12

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 2870431 Siemens 3SE52340QV401AE2 3SE5234-0QV40-1AE2 Veiligheidspositieschakelaar Gescheiden bediening 1 stuk(s)

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2870431 Siemens 3SE52340QV401AE2 3SE5234-0QV40-1AE2 Veiligheidspositieschakelaar Gescheiden bediening 1 stuk(s)

Omschrijving

Safety position switch with separate actuator Plastic enclosure, 31 mm according to EN 50047 1 NO/2 NC slow-action contacts 5 directions of approach with M12 connector, 5-pole Pin assignment: Pin1=21, Pin4=22 Pin2=31, Pin5=32 Suitable for connection to all SIMATIC ET200* compact block I/O modules. The matching separate actuator 3SE5000-0AV../W.. must be ordered separately. Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment, e.g. doors, covers, or protective grilles.The actuator heads with screwless mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs indicate the current stateof the device. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal. An extensive range of 3D-coded actuators is available. Some versions are optionally available with an LED status display, M12 plug or locking device. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.The actuator is not included in the scope of delivery of the safety switches and must be ordered separately. Plug-in connectors and other mounting/connection accessories are available as accessories.Safety is a SIRIUS business.

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

Vergelijkbare artikelen

(*Alle prijzen zijn excl. btw.)